Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1707ARDZ-3.3-R7

DigiKey Part Number
ADP1707ARDZ-3.3-R7TR-ND - Tape & Reel (TR)
ADP1707ARDZ-3.3-R7CT-ND - Cut Tape (CT)
ADP1707ARDZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1707ARDZ-3.3-R7
Description
IC REG LINEAR 3.3V 1A 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP1707ARDZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.63V @ 1A
Current - Output
Current - Quiescent (Iq)
390 µA
Current - Supply (Max)
1.55 mA
PSRR
56dB (1kHz)
Control Features
Enable, Tracking
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.022
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.21000kr.25.21
10kr.19.02600kr.190.26
25kr.17.48720kr.437.18
100kr.15.79400kr.1,579.40
250kr.15.34712kr.3,836.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.09900kr.14,099.00
2.000kr.13.76940kr.27,538.80
3.000kr.13.60427kr.40,812.81
Manufacturers Standard Package
Unit Price without VAT:kr.25.21000
Unit Price with VAT:kr.31.51250