



ADP166ACBZ-2.85-R7 | |
|---|---|
DigiKey Part Number | ADP166ACBZ-2.85-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP166ACBZ-2.85-R7 |
Description | IC REG LIN 2.85V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 µA | |
Current - Supply (Max) | 6.2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.29895 | kr.12,896.85 |
| 6.000 | kr.4.20445 | kr.25,226.70 |
| 9.000 | kr.4.15713 | kr.37,414.17 |
| 15.000 | kr.4.10470 | kr.61,570.50 |
| Unit Price without VAT: | kr.4.29895 |
|---|---|
| Unit Price with VAT: | kr.5.37369 |




