ADP165ACPZN-1.2-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.4.29895
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-LFCSP-UD (2x2)
Multiparameter Wearable Vital Signs Monitoring Platform
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP165ACPZN-1.2-R7

DigiKey Part Number
505-ADP165ACPZN-1.2-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP165ACPZN-1.2-R7
Description
IC REG LIN 1.2V 150MA 6-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP165ACPZN-1.2-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.4 µA
Current - Supply (Max)
6.2 µA
PSRR
72dB ~ 62dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.29895kr.12,896.85
6.000kr.4.20445kr.25,226.70
9.000kr.4.15713kr.37,414.17
15.000kr.4.10470kr.61,570.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.29895
Unit Price with VAT:kr.5.37369