Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 4A (Switch) 10-VFDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 4A (Switch) 10-VFDFN Exposed Pad, CSP
Multiparameter Wearable Vital Signs Monitoring Platform
Introducing Power by Linear

ADP1614ACPZ-1.3-R7

DigiKey Part Number
ADP1614ACPZ-1.3-R7TR-ND - Tape & Reel (TR)
ADP1614ACPZ-1.3-R7CT-ND - Cut Tape (CT)
ADP1614ACPZ-1.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1614ACPZ-1.3-R7
Description
IC REG BOOST ADJ 4A 10LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 4A (Switch) 10-VFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP1614ACPZ-1.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
1.3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
10kr.17.21300kr.172.13
25kr.15.79720kr.394.93
100kr.14.24440kr.1,424.44
250kr.13.77308kr.3,443.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.12.50592kr.18,758.88
3.000kr.12.23605kr.36,708.15
4.500kr.12.10095kr.54,454.27
Manufacturers Standard Package
Unit Price without VAT:kr.22.89000
Unit Price with VAT:kr.28.61250