

ADP160ACBZ-4.2-R7 | |
---|---|
DigiKey Part Number | 505-ADP160ACBZ-4.2-R7TR-ND - Tape & Reel (TR) 505-ADP160ACBZ-4.2-R7CT-ND - Cut Tape (CT) 505-ADP160ACBZ-4.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP160ACBZ-4.2-R7 |
Description | IC REG LINEAR 4.2V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP160ACBZ-4.2-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.25 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.44000 | kr.13.44 |
10 | kr.8.38400 | kr.83.84 |
25 | kr.7.06040 | kr.176.51 |
100 | kr.5.56350 | kr.556.35 |
250 | kr.4.82816 | kr.1,207.04 |
500 | kr.4.37542 | kr.2,187.71 |
1.000 | kr.3.99622 | kr.3,996.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.51738 | kr.10,552.14 |
6.000 | kr.3.36000 | kr.20,160.00 |
Unit Price without VAT: | kr.13.44000 |
---|---|
Unit Price with VAT: | kr.16.80000 |