Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP151ACPZ-3.3-R7

DigiKey Part Number
505-ADP151ACPZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP151ACPZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP151ACPZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP151ACPZ-3.3-R7
Description
IC REG LIN 3.3V 200MA 6-LFCSP-UD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP151ACPZ-3.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
Current - Supply (Max)
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 55dB (10kHz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-UDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-LFCSP-UD (2x2)
Voltage Dropout (Max)
0.23V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.562
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.6.26400kr.62.64
25kr.5.67560kr.141.89
100kr.5.02700kr.502.70
250kr.4.71796kr.1,179.49
500kr.4.53158kr.2,265.79
1.000kr.4.46209kr.4,462.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.18850kr.12,565.50
6.000kr.4.09574kr.24,574.44
9.000kr.4.04927kr.36,443.43
15.000kr.3.99783kr.59,967.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500