


ADP151ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP151ACPZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP151ACPZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP151ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP151ACPZ-1.8-R7 |
Description | IC REG LIN 1.8V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP151ACPZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.6.16600 | kr.61.66 |
| 25 | kr.5.58880 | kr.139.72 |
| 100 | kr.4.94980 | kr.494.98 |
| 250 | kr.4.64556 | kr.1,161.39 |
| 500 | kr.4.52544 | kr.2,262.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.12424 | kr.12,372.72 |
| 6.000 | kr.4.03290 | kr.24,197.40 |
| 9.000 | kr.3.98714 | kr.35,884.26 |
| 15.000 | kr.3.93648 | kr.59,047.20 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |













