


ADP151ACBZ-2.85-R7 | |
|---|---|
DigiKey Part Number | ADP151ACBZ-2.85-R7TR-ND - Tape & Reel (TR) ADP151ACBZ-2.85-R7CT-ND - Cut Tape (CT) ADP151ACBZ-2.85-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP151ACBZ-2.85-R7 |
Description | IC REG LIN 2.85V 200MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADP151ACBZ-2.85-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.08000 | kr.60.80 |
| 25 | kr.5.51080 | kr.137.77 |
| 100 | kr.4.88050 | kr.488.05 |
| 250 | kr.4.58052 | kr.1,145.13 |
| 500 | kr.4.46210 | kr.2,231.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.18850 | kr.12,565.50 |
| 6.000 | kr.4.09574 | kr.24,574.44 |
| 9.000 | kr.4.04927 | kr.36,443.43 |
| 15.000 | kr.3.99783 | kr.59,967.45 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |



