


ADP125ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP125ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP125ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP125ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP125ACPZ-R7 |
Description | IC REG LIN POS ADJ 500MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP125ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.23V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
Current - Supply (Max) | 280 µA | |
PSRR | 60dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.90600 | kr.69.06 |
| 25 | kr.6.26280 | kr.156.57 |
| 100 | kr.5.55870 | kr.555.87 |
| 250 | kr.5.22296 | kr.1,305.74 |
| 500 | kr.5.11570 | kr.2,557.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.64790 | kr.13,943.70 |
| 6.000 | kr.4.54720 | kr.27,283.20 |
| 9.000 | kr.4.49674 | kr.40,470.66 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |










