


ADP124ARHZ-3.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP124ARHZ-3.0-R7TR-ND - Tape & Reel (TR) 505-ADP124ARHZ-3.0-R7CT-ND - Cut Tape (CT) 505-ADP124ARHZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP124ARHZ-3.0-R7 |
Description | IC REG LINEAR 3V 500MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP124ARHZ-3.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
Current - Supply (Max) | 280 µA | |
PSRR | 60dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.47000 | kr.14.47 |
| 10 | kr.10.73200 | kr.107.32 |
| 25 | kr.9.79160 | kr.244.79 |
| 100 | kr.8.75890 | kr.875.89 |
| 250 | kr.8.26640 | kr.2,066.60 |
| 500 | kr.8.26384 | kr.4,131.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.72526 | kr.7,725.26 |
| 2.000 | kr.7.52410 | kr.15,048.20 |
| 3.000 | kr.7.42335 | kr.22,270.05 |
| 5.000 | kr.7.31177 | kr.36,558.85 |
| 7.000 | kr.7.24657 | kr.50,725.99 |
| Unit Price without VAT: | kr.14.47000 |
|---|---|
| Unit Price with VAT: | kr.18.08750 |


