


ADP122ACPZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADP122ACPZ-3.0-R7TR-ND - Tape & Reel (TR) ADP122ACPZ-3.0-R7CT-ND - Cut Tape (CT) ADP122ACPZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP122ACPZ-3.0-R7 |
Description | IC REG LIN 3V 300MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP122ACPZ-3.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 60dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.6.41700 | kr.64.17 |
| 25 | kr.5.81280 | kr.145.32 |
| 100 | kr.5.15360 | kr.515.36 |
| 250 | kr.4.83820 | kr.1,209.55 |
| 500 | kr.4.72220 | kr.2,361.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.29895 | kr.12,896.85 |
| 6.000 | kr.4.20445 | kr.25,226.70 |
| 9.000 | kr.4.15713 | kr.37,414.17 |
| 15.000 | kr.4.10470 | kr.61,570.50 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

