


ADP121-AUJZ33R7 | |
|---|---|
DigiKey Part Number | 505-ADP121-AUJZ33R7TR-ND - Tape & Reel (TR) 505-ADP121-AUJZ33R7CT-ND - Cut Tape (CT) 505-ADP121-AUJZ33R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP121-AUJZ33R7 |
Description | IC REG LIN 3.3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP121-AUJZ33R7 Models |
Category | Current - Quiescent (Iq) 21 µA |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.135V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.63600 | kr.56.36 |
| 25 | kr.5.10000 | kr.127.50 |
| 100 | kr.4.50900 | kr.450.90 |
| 250 | kr.4.22724 | kr.1,056.81 |
| 500 | kr.4.05710 | kr.2,028.55 |
| 1.000 | kr.3.97708 | kr.3,977.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.74419 | kr.11,232.57 |
| 6.000 | kr.3.65960 | kr.21,957.60 |
| 9.000 | kr.3.61720 | kr.32,554.80 |
| 15.000 | kr.3.57025 | kr.53,553.75 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

