TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP121-AUJZ15R7

DigiKey Part Number
ADP121-AUJZ15R7TR-ND - Tape & Reel (TR)
ADP121-AUJZ15R7CT-ND - Cut Tape (CT)
ADP121-AUJZ15R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP121-AUJZ15R7
Description
IC REG LIN 1.5V 150MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP121-AUJZ15R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
21 µA
Current - Supply (Max)
40 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.508
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.84000kr.11.84
10kr.7.34100kr.73.41
25kr.6.16440kr.154.11
100kr.4.83260kr.483.26
250kr.4.17896kr.1,044.74
500kr.3.77638kr.1,888.19
1.000kr.3.43930kr.3,439.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.01353kr.9,040.59
6.000kr.2.80031kr.16,801.86
9.000kr.2.80000kr.25,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.84000
Unit Price with VAT:kr.14.80000