Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP121-AUJZ15R7

DigiKey Part Number
ADP121-AUJZ15R7TR-ND - Tape & Reel (TR)
ADP121-AUJZ15R7CT-ND - Cut Tape (CT)
ADP121-AUJZ15R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP121-AUJZ15R7
Description
IC REG LIN 1.5V 150MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP121-AUJZ15R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
21 µA
Mfr
Current - Supply (Max)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Input (Max)
5.5V
Supplier Device Package
TSOT-23-5
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.5.26200kr.52.62
25kr.4.75520kr.118.88
100kr.4.19710kr.419.71
250kr.3.93156kr.982.89
500kr.3.77154kr.1,885.77
1.000kr.3.68608kr.3,686.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.47707kr.10,431.21
6.000kr.3.39743kr.20,384.58
9.000kr.3.35756kr.30,218.04
15.000kr.3.31337kr.49,700.55
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250