

ADP121-AUJZ15R7 | |
---|---|
DigiKey Part Number | ADP121-AUJZ15R7TR-ND - Tape & Reel (TR) ADP121-AUJZ15R7CT-ND - Cut Tape (CT) ADP121-AUJZ15R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP121-AUJZ15R7 |
Description | IC REG LIN 1.5V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP121-AUJZ15R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.84000 | kr.11.84 |
10 | kr.7.34100 | kr.73.41 |
25 | kr.6.16440 | kr.154.11 |
100 | kr.4.83260 | kr.483.26 |
250 | kr.4.17896 | kr.1,044.74 |
500 | kr.3.77638 | kr.1,888.19 |
1.000 | kr.3.43930 | kr.3,439.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.01353 | kr.9,040.59 |
6.000 | kr.2.80031 | kr.16,801.86 |
9.000 | kr.2.80000 | kr.25,200.00 |
Unit Price without VAT: | kr.11.84000 |
---|---|
Unit Price with VAT: | kr.14.80000 |