ADP121-ACBZ33R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 12.658
Unit Price: kr.12.99000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 6.706
Unit Price: kr.13.44000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 6.323
Unit Price: kr.13.89000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 274
Unit Price: kr.13.89000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 847
Unit Price: kr.6.98000
Datasheet

Similar


Texas Instruments
In Stock: 32.901
Unit Price: kr.3.58000
Datasheet
ADP121-ACBZ33R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP121-ACBZ33R7

ADP121-ACBZ33R7

DigiKey Part Number
ADP121-ACBZ33R7TR-ND - Tape & Reel (TR)
ADP121-ACBZ33R7CT-ND - Cut Tape (CT)
ADP121-ACBZ33R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP121-ACBZ33R7
Description
IC REG LINEAR 3.3V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82)
Datasheet
 Datasheet
EDA/CAD Models
ADP121-ACBZ33R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.135V @ 150mA
Current - Output
Current - Quiescent (Iq)
21 µA
Current - Supply (Max)
40 µA
PSRR
60dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.82x0.82)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.99000kr.12.99
10kr.8.09000kr.80.90
25kr.6.80960kr.170.24
100kr.5.35740kr.535.74
250kr.4.64460kr.1,161.15
500kr.4.20596kr.2,102.98
1.000kr.3.83853kr.3,838.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.37446kr.10,123.38
6.000kr.3.20000kr.19,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.99000
Unit Price with VAT:kr.16.23750