


ADP121-ACBZ15R7 | |
|---|---|
DigiKey Part Number | 505-ADP121-ACBZ15R7TR-ND - Tape & Reel (TR) 505-ADP121-ACBZ15R7CT-ND - Cut Tape (CT) 505-ADP121-ACBZ15R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP121-ACBZ15R7 |
Description | IC REG LINEAR 1.5V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | ADP121-ACBZ15R7 Models |
Category | Current - Quiescent (Iq) 21 µA |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-WFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WLCSP (0.82x0.82) |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.89000 | kr.58.90 |
| 25 | kr.5.33080 | kr.133.27 |
| 100 | kr.4.71700 | kr.471.70 |
| 250 | kr.4.42380 | kr.1,105.95 |
| 500 | kr.4.24704 | kr.2,123.52 |
| 1.000 | kr.4.17109 | kr.4,171.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.92205 | kr.11,766.15 |
| 6.000 | kr.3.83416 | kr.23,004.96 |
| 9.000 | kr.3.79013 | kr.34,111.17 |
| 15.000 | kr.3.74136 | kr.56,120.40 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

