
ADP121-3.0-EVALZ | |
|---|---|
DigiKey Part Number | ADP121-3.0-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP121-3.0-EVALZ |
Description | EVAL BOARD FOR ADP121 |
Customer Reference | |
Detailed Description | ADP121 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.3V ~ 5.5V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Discontinued at DigiKey | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ADP121 |
Voltage - Output 3V | Base Product Number |



