


ADN8831ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADN8831ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADN8831ACPZ-REEL7CT-ND - Cut Tape (CT) 505-ADN8831ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN8831ACPZ-REEL7 |
Description | IC THERMO COOLER CTRLR 32LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8831ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.62000 | kr.106.62 |
| 10 | kr.74.79000 | kr.747.90 |
| 25 | kr.66.49600 | kr.1,662.40 |
| 100 | kr.57.76000 | kr.5,776.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.57.76000 | kr.86,640.00 |
| Unit Price without VAT: | kr.106.62000 |
|---|---|
| Unit Price with VAT: | kr.133.27500 |







