

ADN4696EBRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADN4696EBRZ-RL7TR-ND - Tape & Reel (TR) 505-ADN4696EBRZ-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADN4696EBRZ-RL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4696EBRZ-RL7 Models |
Category | Data Rate 200Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS, Multipoint | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.24.00300 | kr.240.03 |
| 25 | kr.22.11640 | kr.552.91 |
| 100 | kr.20.04580 | kr.2,004.58 |
| 250 | kr.19.05780 | kr.4,764.45 |
| 500 | kr.18.46220 | kr.9,231.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.97206 | kr.17,972.06 |
| 2.000 | kr.17.56878 | kr.35,137.56 |
| 3.000 | kr.17.36682 | kr.52,100.46 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |

