0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4668ARUZ-REEL7

DigiKey Part Number
ADN4668ARUZ-REEL7TR-ND - Tape & Reel (TR)
ADN4668ARUZ-REEL7CT-ND - Cut Tape (CT)
ADN4668ARUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADN4668ARUZ-REEL7
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADN4668ARUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.09000kr.24.09
10kr.18.17000kr.181.70
25kr.16.68960kr.417.24
100kr.15.05690kr.1,505.69
250kr.14.27944kr.3,569.86
500kr.14.16230kr.7,081.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.42476kr.13,424.76
2.000kr.13.10716kr.26,214.32
3.000kr.12.94814kr.38,844.42
Manufacturers Standard Package
Unit Price without VAT:kr.24.09000
Unit Price with VAT:kr.30.11250