
ADN8102ACPZ | |
|---|---|
DigiKey Part Number | ADN8102ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN8102ACPZ |
Description | IC INTERFACE SPECIALIZED 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller Interface 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8102ACPZ Models |
Category | Interface I2C |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 3.3V |
Series | Package / Case 64-VFQFN Exposed Pad, CSP |
Packaging Tray | Supplier Device Package 64-LFCSP-VQ (9x9) |
Part Status Active | Mounting Type Surface Mount |
Applications Ethernet Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | kr.222.60565 | kr.5,119.93 |
| Unit Price without VAT: | kr.222.60565 |
|---|---|
| Unit Price with VAT: | kr.278.25706 |

