
ADN4663BRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADN4663BRZ-REEL7TR-ND - Tape & Reel (TR) ADN4663BRZ-REEL7CT-ND - Cut Tape (CT) ADN4663BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4663BRZ-REEL7 |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4663BRZ-REEL7 Models |
Category | Data Rate 600Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.59000 | kr.19.59 |
| 10 | kr.14.68300 | kr.146.83 |
| 25 | kr.13.45080 | kr.336.27 |
| 100 | kr.12.09230 | kr.1,209.23 |
| 250 | kr.11.44524 | kr.2,861.31 |
| 500 | kr.11.25224 | kr.5,626.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.73387 | kr.10,733.87 |
| 2.000 | kr.10.46966 | kr.20,939.32 |
| 3.000 | kr.10.33726 | kr.31,011.78 |
| 5.000 | kr.10.19062 | kr.50,953.10 |
| Unit Price without VAT: | kr.19.59000 |
|---|---|
| Unit Price with VAT: | kr.24.48750 |


