
ADN4662BRZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADN4662BRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADN4662BRZ-REEL7CT-ND - Cut Tape (CT) 505-ADN4662BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4662BRZ-REEL7 |
Description | IC TRANSCEIVER 0/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4662BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.42000 | kr.23.42 |
10 | kr.14.98900 | kr.149.89 |
25 | kr.12.79480 | kr.319.87 |
100 | kr.10.31040 | kr.1,031.04 |
250 | kr.9.09080 | kr.2,272.70 |
500 | kr.8.34036 | kr.4,170.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.7.71187 | kr.7,711.87 |
2.000 | kr.7.36000 | kr.14,720.00 |
Unit Price without VAT: | kr.23.42000 |
---|---|
Unit Price with VAT: | kr.29.27500 |