
ADN4650BRWZ-RL7 | |
|---|---|
DigiKey Part Number | ADN4650BRWZ-RL7TR-ND - Tape & Reel (TR) ADN4650BRWZ-RL7CT-ND - Cut Tape (CT) ADN4650BRWZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4650BRWZ-RL7 |
Description | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 5000Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4650BRWZ-RL7 Models |
Category | Voltage - Isolation 5000Vrms |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 4.5ns, 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 0.35ns, 0.35ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 2.375V ~ 2.625V |
Type LVDS | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 20-SOIC |
Channel Type Unidirectional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.05000 | kr.105.05 |
| 10 | kr.83.27600 | kr.832.76 |
| 25 | kr.77.82720 | kr.1,945.68 |
| 100 | kr.72.16950 | kr.7,216.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.67.78315 | kr.27,113.26 |
| 800 | kr.66.27614 | kr.53,020.91 |
| Unit Price without VAT: | kr.105.05000 |
|---|---|
| Unit Price with VAT: | kr.131.31250 |




