
ADN4650BRSZ-RL7 | |
---|---|
DigiKey Part Number | ADN4650BRSZ-RL7TR-ND - Tape & Reel (TR) ADN4650BRSZ-RL7CT-ND - Cut Tape (CT) ADN4650BRSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4650BRSZ-RL7 |
Description | DGTL ISO 3.75KV 2CH LVDS 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4650BRSZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | LVDS | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 4.5ns, 4.5ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 0.35ns, 0.35ns (Max) | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.98.56000 | kr.98.56 |
10 | kr.68.77400 | kr.687.74 |
25 | kr.61.01760 | kr.1,525.44 |
100 | kr.52.24900 | kr.5,224.90 |
250 | kr.52.08012 | kr.13,020.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.52.08000 | kr.26,040.00 |
Unit Price without VAT: | kr.98.56000 |
---|---|
Unit Price with VAT: | kr.123.20000 |