16 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN2892ACPZ-RL7

DigiKey Part Number
ADN2892ACPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN2892ACPZ-RL7
Description
IC LIMITING 1 CIRCUIT 16LFCSP
Customer Reference
Detailed Description
Limiting Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADN2892ACPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
1.5 GHz
Voltage - Input Offset
100 µV
Current - Supply
48mA
Voltage - Supply Span (Min)
2.9 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types