
ADN2892ACPZ-RL7 | |
|---|---|
DigiKey Part Number | ADN2892ACPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2892ACPZ-RL7 |
Description | IC LIMITING 1 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2892ACPZ-RL7 Models |
Category | Current - Supply 48mA |
Mfr | Voltage - Supply Span (Min) 2.9 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 3.6 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 95°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, CSP |
Output Type Differential | Supplier Device Package 16-LFCSP-VQ (3x3) |
-3db Bandwidth 1.5 GHz | Base Product Number |
Voltage - Input Offset 100 µV |

