



ADIS16400BMLZ | |
|---|---|
DigiKey Part Number | ADIS16400BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16400BMLZ |
Description | IMU ACCEL/GYRO/MAG SPI 24ML |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16400BMLZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |

