
ADN2530YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADN2530YCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2530YCPZ-REEL7 |
Description | IC CLK/DATA RECOVERY LFCSP |
Customer Reference | |
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 3.07V ~ 3.53V 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2530YCPZ-REEL7 Models |
Category | Current - Supply 27 mA |
Manufacturer Analog Devices Inc. | Current - Modulation 23mA |
Packaging Tape & Reel (TR) | Current - Bias 25 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Laser Diode Driver (Fiber Optic) | Package / Case 16-WFQFN Exposed Pad, CSP |
Data Rate 11.3Gbps | Supplier Device Package 16-LFCSP (3x3) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Supply 3.07V ~ 3.53V | Base Product Number |

