



ADM8322WC26ARJZR7 | |
|---|---|
DigiKey Part Number | 505-ADM8322WC26ARJZR7TR-ND - Tape & Reel (TR) 505-ADM8322WC26ARJZR7CT-ND - Cut Tape (CT) 505-ADM8322WC26ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8322WC26ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8322WC26ARJZR7 Models |
Category | Reset Active High/Active Low |
Manufacturer Analog Devices Inc. | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
Output Open Drain, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.11.97000 | kr.119.70 |
| 25 | kr.10.93760 | kr.273.44 |
| 100 | kr.9.79910 | kr.979.91 |
| 250 | kr.9.25640 | kr.2,314.10 |
| 500 | kr.9.02118 | kr.4,510.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.32774 | kr.24,983.22 |
| 6.000 | kr.8.16505 | kr.48,990.30 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |

