



ADM8319WB31ARJZR7 | |
|---|---|
DigiKey Part Number | ADM8319WB31ARJZR7TR-ND - Tape & Reel (TR) ADM8319WB31ARJZR7CT-ND - Cut Tape (CT) ADM8319WB31ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8319WB31ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8319WB31ARJZR7 Models |
Category | Reset Active High/Active Low |
Manufacturer Analog Devices Inc. | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
Output Push-Pull, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.13.03500 | kr.130.35 |
| 25 | kr.11.92440 | kr.298.11 |
| 100 | kr.10.69880 | kr.1,069.88 |
| 250 | kr.10.11484 | kr.2,528.71 |
| 500 | kr.9.89420 | kr.4,947.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.11502 | kr.27,345.06 |
| 6.000 | kr.8.93990 | kr.53,639.40 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

