Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM8316WBX30ARJZR7

DigiKey Part Number
ADM8316WBX30ARJZR7TR-ND - Tape & Reel (TR)
ADM8316WBX30ARJZR7CT-ND - Cut Tape (CT)
ADM8316WBX30ARJZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8316WBX30ARJZR7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM8316WBX30ARJZR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Analog Devices Inc.
Reset Timeout
20ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Watchdog Circuit
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
3V
Base Product Number
Output
Push-Pull, Totem Pole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.623
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.10000kr.16.10
10kr.11.97000kr.119.70
25kr.10.93760kr.273.44
100kr.9.79910kr.979.91
250kr.9.25640kr.2,314.10
500kr.9.02118kr.4,510.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.32774kr.24,983.22
6.000kr.8.16505kr.48,990.30
Manufacturers Standard Package
Unit Price without VAT:kr.16.10000
Unit Price with VAT:kr.20.12500