Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Introducing Power by Linear

ADM812TARTZ-REEL7

DigiKey Part Number
505-ADM812TARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM812TARTZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADM812TARTZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM812TARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.486
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.9.21200kr.92.12
25kr.8.38920kr.209.73
100kr.7.48180kr.748.18
250kr.7.04932kr.1,762.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.30902kr.18,927.06
6.000kr.6.17933kr.37,075.98
9.000kr.6.11437kr.55,029.33
Manufacturers Standard Package
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250