


ADM812TARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM812TARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM812TARTZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM812TARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM812TARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.9.21200 | kr.92.12 |
| 25 | kr.8.38920 | kr.209.73 |
| 100 | kr.7.48180 | kr.748.18 |
| 250 | kr.7.04932 | kr.1,762.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.30902 | kr.18,927.06 |
| 6.000 | kr.6.17933 | kr.37,075.98 |
| 9.000 | kr.6.11437 | kr.55,029.33 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

