Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Introducing Power by Linear

ADM809LAKSZ-REEL7

DigiKey Part Number
505-ADM809LAKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM809LAKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADM809LAKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM809LAKSZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADM809LAKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM6326-31ARTZ-R7Analog Devices Inc.1.490505-ADM6326-31ARTZ-R7CT-NDkr.21.79000Similar
ADM6346-46ARTZ-R7Analog Devices Inc.2.908505-ADM6346-46ARTZ-R7CT-NDkr.20.00000Similar
MAX809LEXR+T10Analog Devices Inc./Maxim Integrated0MAX809LEXR+T10-NDkr.12.93153Parametric Equivalent
TCM809LVLB713Microchip Technology1.658TCM809LVLB713CT-NDkr.2.95000Parametric Equivalent
In-Stock: 265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
10kr.12.70500kr.127.05
25kr.11.61240kr.290.31
100kr.10.41300kr.1,041.30
250kr.9.84116kr.2,460.29
500kr.9.61116kr.4,805.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.86204kr.26,586.12
6.000kr.8.69056kr.52,143.36
Manufacturers Standard Package
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250