Direct
Similar
Parametric Equivalent



ADM803ZAKS-REEL | |
|---|---|
DigiKey Part Number | ADM803ZAKS-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM803ZAKS-REEL |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM803ZAKS-REEL Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.32V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM803ZAKSZ-REEL7 | Analog Devices Inc. | 1.206 | 505-ADM803ZAKSZ-REEL7CT-ND | kr.6.91000 | Direct |
| ADM6328-23ARTZ-R7 | Analog Devices Inc. | 0 | 505-ADM6328-23ARTZ-R7TR-ND | kr.11.46991 | Similar |
| MAX803ZEXR+T | Analog Devices Inc./Maxim Integrated | 2.117 | MAX803ZEXR+TCT-ND | kr.35.12000 | Parametric Equivalent |




