


ADM7160ACPZN1.8-R7 | |
|---|---|
DigiKey Part Number | ADM7160ACPZN1.8-R7TR-ND - Tape & Reel (TR) ADM7160ACPZN1.8-R7CT-ND - Cut Tape (CT) ADM7160ACPZN1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160ACPZN1.8-R7 |
Description | IC REG LIN 1.8V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160ACPZN1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 54dB ~ 43dB (100kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.61000 | kr.10.61 |
| 10 | kr.7.75500 | kr.77.55 |
| 25 | kr.7.04480 | kr.176.12 |
| 100 | kr.6.26470 | kr.626.47 |
| 250 | kr.5.89324 | kr.1,473.31 |
| 500 | kr.5.80436 | kr.2,902.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.25734 | kr.15,772.02 |
| 6.000 | kr.5.14593 | kr.30,875.58 |
| 9.000 | kr.5.09016 | kr.45,811.44 |
| Unit Price without VAT: | kr.10.61000 |
|---|---|
| Unit Price with VAT: | kr.13.26250 |





