



ADM7154ARDZ-2.8-R7 | |
|---|---|
DigiKey Part Number | ADM7154ARDZ-2.8-R7TR-ND - Tape & Reel (TR) ADM7154ARDZ-2.8-R7CT-ND - Cut Tape (CT) ADM7154ARDZ-2.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7154ARDZ-2.8-R7 |
Description | IC REG LIN 2.8V 600MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7154ARDZ-2.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.41000 | kr.50.41 |
| 10 | kr.38.99200 | kr.389.92 |
| 25 | kr.36.14440 | kr.903.61 |
| 100 | kr.33.15370 | kr.3,315.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.87841 | kr.29,878.41 |
| 2.000 | kr.29.26869 | kr.58,537.38 |
| Unit Price without VAT: | kr.50.41000 |
|---|---|
| Unit Price with VAT: | kr.63.01250 |




