


ADM709MARZ | |
|---|---|
DigiKey Part Number | ADM709MARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM709MARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM709MARZ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX709MCSA+ | Analog Devices Inc./Maxim Integrated | 48 | MAX709MCSA+-ND | kr.45.27000 | Similar |
| MAX709MCSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX709MCSA+T-ND | kr.28.70498 | Similar |
| MAX706ESA+ | Analog Devices Inc./Maxim Integrated | 845 | MAX706ESA+-ND | kr.65.18000 | Parametric Equivalent |
| MAX709MESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX709MESA+-ND | kr.47.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.12.92100 | kr.129.21 |
| 98 | kr.10.61367 | kr.1,040.14 |
| 196 | kr.10.15918 | kr.1,991.20 |
| 294 | kr.9.93160 | kr.2,919.89 |
| 588 | kr.9.59787 | kr.5,643.55 |
| 1.078 | kr.9.35485 | kr.10,084.53 |
| 2.548 | kr.9.07374 | kr.23,119.89 |
| 5.096 | kr.8.89176 | kr.45,312.41 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

