ADM708TAN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: kr.52.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 17
Unit Price: kr.75.40000
Datasheet
505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8
Introducing Power by Linear

ADM708TAN

DigiKey Part Number
ADM708TAN-ND
Manufacturer
Manufacturer Product Number
ADM708TAN
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM708TAN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes