ADM708RAR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.339
Unit Price: kr.25.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.62.84620
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.33.09356
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 164
Unit Price: kr.63.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.551
Unit Price: kr.60.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 155
Unit Price: kr.96.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.385
Unit Price: kr.60.11000
Datasheet

Similar


STMicroelectronics
In Stock: 827
Unit Price: kr.8.32000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

ADM708RAR-REEL

DigiKey Part Number
ADM708RAR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM708RAR-REEL
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM708RAR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types