ADM708AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 574
Unit Price: kr.28.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.572
Unit Price: kr.25.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 973
Unit Price: kr.37.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.31.65062
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 400
Unit Price: kr.57.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.33.34805
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 286
Unit Price: kr.38.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.107
Unit Price: kr.56.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.35400
Datasheet

Similar


Microchip Technology
In Stock: 2.440
Unit Price: kr.4.39000
Datasheet

Similar


STMicroelectronics
In Stock: 2.310
Unit Price: kr.7.22000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.025
Unit Price: kr.11.80348
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.18.64000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

ADM708AR

DigiKey Part Number
ADM708AR-ND
Manufacturer
Manufacturer Product Number
ADM708AR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM708AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types