


ADM707ARZ-REEL | |
|---|---|
DigiKey Part Number | ADM707ARZ-REELTR-ND - Tape & Reel (TR) ADM707ARZ-REELCT-ND - Cut Tape (CT) ADM707ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM707ARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM707ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.14000 | kr.30.14 |
| 10 | kr.19.57800 | kr.195.78 |
| 25 | kr.16.81920 | kr.420.48 |
| 100 | kr.13.69980 | kr.1,369.98 |
| 250 | kr.12.16792 | kr.3,041.98 |
| 500 | kr.11.22560 | kr.5,612.80 |
| 1.000 | kr.10.48000 | kr.10,480.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.48000 | kr.26,200.00 |
| Unit Price without VAT: | kr.30.14000 |
|---|---|
| Unit Price with VAT: | kr.37.67500 |

