Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
505~N-8~N~8
Introducing Power by Linear

ADM698ANZ

DigiKey Part Number
505-ADM698ANZ-ND
Manufacturer
Manufacturer Product Number
ADM698ANZ
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM698ANZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
8-DIP (0.300", 7.62mm)
Number of Voltages Monitored
1
Supplier Device Package
8-PDIP
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.42.24000kr.42.24
10kr.32.44100kr.324.41
50kr.28.52060kr.1,426.03
100kr.27.30790kr.2,730.79
250kr.26.02744kr.6,506.86
500kr.25.25528kr.12,627.64
1.000kr.24.61991kr.24,619.91
2.500kr.23.94917kr.59,872.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.24000
Unit Price with VAT:kr.52.80000