


ADM692AARNZ-REEL | |
|---|---|
DigiKey Part Number | ADM692AARNZ-REELTR-ND - Tape & Reel (TR) ADM692AARNZ-REELCT-ND - Cut Tape (CT) ADM692AARNZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM692AARNZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM692AARNZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC692CS8#PBF | Analog Devices Inc. | 45 | LTC692CS8#PBF-ND | kr.90.28000 | Similar |
| MAX692ACSA+ | Analog Devices Inc./Maxim Integrated | 23 | MAX692ACSA+-ND | kr.107.91000 | Similar |
| MAX692AESA+ | Analog Devices Inc./Maxim Integrated | 64 | MAX692AESA+-ND | kr.140.68000 | Similar |
| MAX802MCSA+ | Analog Devices Inc./Maxim Integrated | 100 | MAX802MCSA+-ND | kr.84.89000 | Similar |
| MAX817MCSA+ | Analog Devices Inc./Maxim Integrated | 220 | MAX817MCSA+-ND | kr.66.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.95000 | kr.35.95 |
| 10 | kr.27.50300 | kr.275.03 |
| 25 | kr.25.38280 | kr.634.57 |
| 100 | kr.23.05350 | kr.2,305.35 |
| 250 | kr.22.11644 | kr.5,529.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.14216 | kr.50,355.40 |
| Unit Price without VAT: | kr.35.95000 |
|---|---|
| Unit Price with VAT: | kr.44.93750 |


