Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct



ADM691AARW | |
|---|---|
DigiKey Part Number | ADM691AARW-ND |
Manufacturer | |
Manufacturer Product Number | ADM691AARW |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM691AARW Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM691AARWZ | Analog Devices Inc. | 202 | ADM691AARWZ-ND | kr.41.22000 | Direct |
| LTC691CSW#PBF | Analog Devices Inc. | 104 | LTC691CSW#PBF-ND | kr.91.66000 | Similar |
| LTC691CSW#TRPBF | Analog Devices Inc. | 0 | LTC691CSW#TRPBF-ND | kr.56.83177 | Similar |
| LTC691ISW#PBF | Analog Devices Inc. | 16 | 505-LTC691ISW#PBF-ND | kr.115.70000 | Similar |
| LTC691ISW#TRPBF | Analog Devices Inc. | 0 | LTC691ISW#TRPBF-ND | kr.72.97298 | Similar |





