ADM691AARN-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: kr.90.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.56.21114
Datasheet

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: kr.114.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.72.17608
Datasheet

Similar


Analog Devices Inc.
In Stock: 139
Unit Price: kr.90.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.56.21114
Datasheet

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: kr.106.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: kr.114.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.72.17608
Datasheet

Similar


Analog Devices Inc.
In Stock: 364
Unit Price: kr.136.06000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.22.13220
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.705
Unit Price: kr.39.24000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.879
Unit Price: kr.101.19000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.537
Unit Price: kr.101.19000
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM691AARN-REEL7

DigiKey Part Number
ADM691AARN-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM691AARN-REEL7
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM691AARN-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Push-Pull
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
16-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC691CSW#PBFAnalog Devices Inc.105LTC691CSW#PBF-NDkr.90.66000Similar
LTC691CSW#TRPBFAnalog Devices Inc.0LTC691CSW#TRPBF-NDkr.56.21114Similar
LTC691ISW#PBFAnalog Devices Inc.17505-LTC691ISW#PBF-NDkr.114.44000Similar
LTC691ISW#TRPBFAnalog Devices Inc.0LTC691ISW#TRPBF-NDkr.72.17608Similar
LTC695CSW#PBFAnalog Devices Inc.139LTC695CSW#PBF-NDkr.90.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types