



ADM6823WYRJZ-RL7 | |
|---|---|
DigiKey Part Number  | ADM6823WYRJZ-RL7TR-ND - Tape & Reel (TR) ADM6823WYRJZ-RL7CT-ND - Cut Tape (CT) ADM6823WYRJZ-RL7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ADM6823WYRJZ-RL7  | 
Description  | IC SUPERVISOR 1 CHANNEL SOT23-5  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADM6823WYRJZ-RL7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 1.67V  | |
Output  | Push-Pull, Totem Pole  | |
Reset  | Active Low  | |
Reset Timeout  | 140ms Minimum  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.23.94000 | kr.23.94 | 
| 10 | kr.15.35400 | kr.153.54 | 
| 25 | kr.13.11480 | kr.327.87 | 
| 100 | kr.10.57860 | kr.1,057.86 | 
| 250 | kr.9.33324 | kr.2,333.31 | 
| 500 | kr.8.56704 | kr.4,283.52 | 
| 1.000 | kr.7.92538 | kr.7,925.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.7.60000 | kr.22,800.00 | 
| Unit Price without VAT: | kr.23.94000 | 
|---|---|
| Unit Price with VAT: | kr.29.92500 | 

