



ADM6823SYRJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM6823SYRJZ-RL7TR-ND - Tape & Reel (TR) 505-ADM6823SYRJZ-RL7CT-ND - Cut Tape (CT) 505-ADM6823SYRJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6823SYRJZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6823SYRJZ-RL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.15.26700 | kr.152.67 |
| 25 | kr.13.99360 | kr.349.84 |
| 100 | kr.12.58870 | kr.1,258.87 |
| 250 | kr.11.91896 | kr.2,979.74 |
| 500 | kr.11.73724 | kr.5,868.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.77318 | kr.32,319.54 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |

